Texas Instruments OPA4348AIPWR

IC OPAMP GP 1MHZ RRO 14TSSOP / Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4348AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+141%

CAD Models

Download Texas Instruments OPA4348AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 1.149
$ 1.149
Stock
1,391,321
336,724
336,724
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4348AIPWR.

Related Parts

Texas InstrumentsOPA4348AQPWRQ1
Op Amp Quad GP R-R I/O 5.5V Automotive Medical 14-Pin TSSOP T/R
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
MicrochipMCP6404-E/ST
MCP6404 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
MicrochipMCP6404T-E/ST
MCP6404 Series 1 MHz 0.5 V/us 6 V Operational Amplifier - TSSOP-14
onsemiLM224DTBG
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments OPA4348AIPWR provided by its distributors.

IC OPAMP GP 1MHZ RRO 14TSSOP / Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER
Four channels 0.5pA 0.5V/us 1MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Quad, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 14-TSSOP -40 to 125
Operational Amplifiers; OPA4348AIPWR; TEXAS INSTRUMENTS; 5 mV; 14; 5.5 V; 4
Op Amp, 45μA Iq (x2 Ch), 500mV/μs Slew Rate, 35nV/rtHz@5.5V 1MHz, Shutdown, Rail-to-Rail, 10mA Out, 4 Ch, 4 Vmin, 5.5Vmax, 1mV Vos, 0.5pA Ib, 1MHz BW, CMOS, TSSOP-14, SMD, 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.