Texas Instruments OPA4322SAIPWR

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 16-Pin TSSOP T/R
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4322SAIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet37 pages11 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages15 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.05%

CAD Models

Download Texas Instruments OPA4322SAIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 2.39
Stock
461,591
194,899
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4322AIPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Texas InstrumentsOPA4322AIPW
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
Texas InstrumentsOPA4322AQPWRQ1
Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
Analog DevicesAD8648ARUZ
Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube / IC OPAMP GP 24MHZ RRO 14TSSOP
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad

Descriptions

Descriptions of Texas Instruments OPA4322SAIPWR provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 16-Pin TSSOP T/R
IC CMOS 4 CIRCUIT 16TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Four channels 0.2pA 10V/us 20MHz TSSOP-16 Operational Amplifier ROHS
20MHz 4-Ch CMOS Op Amp, 1.8V-5.5V, 10pA Ib, 90dB CMRR, 100dB PSRR, 10V/¦Ìs
1.6mA(x4 Channels) 10V/μs 8.5nV/rtHz@ 5.5V 20MHz shutdown Rail to Rail 65mA 4 4 1.8V ±2.75V,5.5V 500μV 0.2pA CMOS TSSOP-16 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.