Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4314AIPW

Quad, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4314AIPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet35 pages13 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments OPA4314AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.851
$ 0.851
Stock
390,324
684,118
684,118
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
66 dB
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsTSV6394IPT
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Analog DevicesADA4692-4ARUZ
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4692-4ARUZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
STMicroelectronicsTSV6394AIPT
TSV6394A Series 5.5 V 2.4 kHz Rail to Rail CMOS Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6395IPT
IC CMOS 4 CIRCUIT 16TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Texas InstrumentsLMV774MT/NOPB
Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4314AIPW provided by its distributors.

Quad, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
IC CMOS 4 CIRCUIT 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
ROHS3Compliant EAR99 OPA4314 Bulk op amp amplifier circuit 5mm 0.006muA 2.5mV 3000kHz
Texas Instruments Precision operational amplifier, Four channels, TSSOPencapsulation, Single power supply, surface mount, 14Pin
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.