Texas Instruments OPA4313IPW

Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4313IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet36 pages13 years ago
Datasheet32 pages13 years ago
Datasheet30 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4313IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.057
Stock
189,340
368,194
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4313IPW.

Related Parts

Texas InstrumentsOPA4348AQPWRQ1
Op Amp Quad GP R-R I/O 5.5V Automotive Medical 14-Pin TSSOP T/R
Texas InstrumentsOPA4348AIPWT
ROHS3Compliant EAR99 OPA4348 Cut Tape (CT) op amp amplifier circuit 5mm 0.00001muA 5mV 1000kHz
Texas InstrumentsOPA4348AIPWR
IC OPAMP GP 1MHZ RRO 14TSSOP / Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
MicrochipMCP6404-E/ST
MCP6404 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
MicrochipMCP6404T-E/ST
MCP6404 Series 1 MHz 0.5 V/us 6 V Operational Amplifier - TSSOP-14
MicrochipMCP6004T-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments OPA4313IPW provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
OP-AMP, PRECISION, 1MHZ, 0.5V/us, TSSOP-14
IC OPAMP GP 4 CIRCUIT 14TSSOP / 1-MHz, Micro-Power, Low-Noise, RRIO,1.8-V CMOS OPERATIONAL AMPLIFIER
Quad, 5.5-V, 1-MHz, low quiescent current (50-μA), RRIO operational amplifier 14-TSSOP -40 to 125
Op Amp, 50μA (2 Ch), 500mV/μs, 25nV/rtHz, 1MHz, Shutdown, Rail-to-Rail, 15mA, 4-Ch, 1.8V ±2.75V, 5.5V, 500μV, 0.2pA, CMOS, TSSOP-14, SMD, 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.