What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA4171AID

Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC Tube
$ 1.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4171AID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments OPA4171AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.843
$ 1.716
$ 1.716
Stock
196,204
946,152
946,152
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV2474ID
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2474AID
Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2474IDR
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4171AID provided by its distributors.

Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC Tube
Quad, 36-V, 3-MHz, low-power operational amplifier 14-SOIC -40 to 125
475¦ÌA(x2 Channels) 1.5V/¦Ìs 25nV/rtHz@ 36V 3MHz Rail to Rail 35mA 4 4 ¡À18V,36V 250¦ÌV 8pA General Purpose SOIC-14 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4171AID.