Texas Instruments TLV2474ID

Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC -40 to 125
$ 2.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2474ID.

Official Datasheet17 years ago

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TLV2474ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.276
$ 1.94
Stock
241,173
353,458
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2474ID.

Related Parts

Texas InstrumentsTLV2474CD
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2474CDR
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2474CDG4
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2474ID provided by its distributors.

Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube
Ic, Op Amp, Quad Rrio, Smd, Soic14; No. Of Amplifiers:4 Amplifier; Bandwidth:2.8Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:± 1.35V To ± 3V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2474ID
Op Amp, 2 Ch, 600μA, 1.5V/μs, 28nV/rtHz, 2.8MHz, Shutdown, Rail-to-Rail, 35mA, ±3V/6V, 250μV, 2.5pA, CMOS, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
IC, OP AMP, QUAD RRIO, SMD, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 2.8MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 3V; Type de boîtier d'amplificateur: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2474ID .