Texas Instruments TLV2474IDR

Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC -40 to 125
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2474IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

Newark

element14 APAC

Factory Futures

DigiKey

Inventory History

3 month trend:
-8.57%

CAD Models

Download Texas Instruments TLV2474IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 2.394
Stock
335,021
240,993
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2474IDR.

Related Parts

Texas InstrumentsTLV2474CDR
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2474CD
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2474AID
Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2474IDR provided by its distributors.

Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R
Op Amp, 600μA (x2 Ch), 1.5V/μs, 28nV/rtHz@5V, 2.8MHz, Rail-to-Rail, 35mA, ±3V/6V, 250μV, 2.5pA, CMOS, SOIC-14, SMD, Adhesive Mount, 1.75mm H
IC, QUAD OP-AMP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 2.8MHz; Vitesse de balayage: 1.4V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 3V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 14Broch
IC, QUAD OP-AMP; No. of Amplifiers:4 Amplifier; Bandwidth:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.35V to ± 3V; Gain Bandwidth:2.8MHz; I/O Type:Rail-Rail I/O; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:6V; Supply Voltage Min:2.7V
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2474IDR .