Texas Instruments OPA4134UAE4

Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4134UAE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages16 years ago
Datasheet3 pages29 years ago

Upverter

Newark

Mouser

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA4134UAE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.773
$ 4.773
Stock
7,494
340,318
340,318
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4134UAE4.
Reference Designs

Related Parts

Texas InstrumentsTLC084CD
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC084AID
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-SOIC -40 to 125
Texas InstrumentsTLC074AIDR
Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4134UAE4 provided by its distributors.

Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85
Op Amp Quad Wideband Amplifier ±18V 14-Pin SOIC Tube
OP AMP, QUAD AUDIO FET, SMD, 4134; No. of Channels:4; Min Load Impedance:600ohm; Voltage, Supply Min:2.5V; Voltage, Supply Max:18V; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Audio FET Input; Bandwidth:8MHz; Base Number:4134; IC Generic Number:4134; No. of Amplifiers:4; Slew Rate:20V/µs; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Input Offset Max:2mV; Voltage, Supply +Nom:15V; Gain, Bandwidth -3dB:8MHz; Op Amp Type:Low Noise

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.