Texas Instruments OPA4132UA

Lead Free Not Qualified GULL WING 2012 OPERATIONAL AMPLIFIER Amplifier 94dB 20V/mus 85C 8MHz
$ 10.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4132UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-12.67%

CAD Models

Download Texas Instruments OPA4132UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.934
$ 11.363
$ 11.363
Stock
447,650
245,320
245,320
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA4134UA
Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85
Texas InstrumentsOPA4134UAE4
Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85
Texas InstrumentsTLC084IDR
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA4132UA provided by its distributors.

Lead Free Not Qualified GULL WING 2012 OPERATIONAL AMPLIFIER Amplifier 94dB 20V/mus 85C 8MHz
HIGH SPEED FET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2000uV Offset-Max, PDSO14
Texas Instruments Op Amp, SOIC-14, 8MHz GBW, 36V Single Supply
Operational Amplifier, Quad, 8 Mhz, 4, 20 V/ S, 2.5V To 18V, Soic, 14 Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4132UA .
OP AMP, QUAD FET-INPUT, SMD, 4132; No. of Amplifiers: 4 Amplifier; Bandwidth: 8MHz; Slew Rate: 20V/µs; Supply Voltage Range: ± 2.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.5V to ± 18V; Amplifier Type: FET Operational; Base Number: 4132; Gain Bandwidth: 8MHz; IC Generic Number: 4132; Input Offset Voltage Max: 2mV; No. of Amplifiers: 4Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 15V; Supply Voltage Max: 18V; Supply Voltage Min: 2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4132UA .
  • OPA4132UA.