Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4131PAG4

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-PDIP -40 to 85

$ 11.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4131PAG4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4131PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.38
$ 10.259
Stock
170,248
322,184
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA4131PJ
Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-PDIP -40 to 85
Texas InstrumentsOPA4131PJG4
General Purpose FET-Input Operational Amplifiers 14-PDIP -40 to 85
Texas InstrumentsTL3474CN
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-PDIP 0 to 70
Analog DevicesOP482GPZ
ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 19.05mm 0.0005muA 9V 4000kHz

Descriptions

Descriptions of Texas Instruments OPA4131PAG4 provided by its distributors.

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-PDIP -40 to 85
IC OPAMP JFET 4 CIRCUIT 14DIP J-FET Amplifier 4 Circuit 14-PDIP
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4131PAG4 .