Texas Instruments OPA404AG

Quad High Speed Precision Difet® Operational Amplifier 14-CDIP SB
$ 149.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA404AG.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages17 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet8 pages30 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments OPA404AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM148J
Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125
Texas InstrumentsLF147J
Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125
Texas InstrumentsLM224J
ROHS3Compliant EAR99 LM224 Tin/Lead (Sn/Pb) op amp buffer circuit 19.56mm 0.3muA 3V 1200kHz
Analog DevicesAD684JQ
Non-RoHS Compliant EAR99 AD684 Tin/Lead (Sn63Pb37) op amp buffer circuit 21.34mm 18mA 12V 4MHz
Analog DevicesSMP04EQ
Non-RoHS Compliant EAR99 SMP04 Tin/Lead (Sn/Pb) op amp buffer circuit 19.05mm 7mA 7.5V -40C~85C
Analog DevicesAD684AQ
4 CHANNEL SAMPLE AND HOLD AMPLIFIER 0.75 us ACQUISITION TIME CDIP16

Descriptions

Descriptions of Texas Instruments OPA404AG provided by its distributors.

Quad High Speed Precision Difet® Operational Amplifier 14-CDIP SB
ROHS3Compliant EAR99 OPA404 Tube op amp amplifier circuit 18.55mm 0.0002muA 15V 6400kHz
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CDIP14
IC,Operational Amplifier,QUAD,BIPOLAR/JFET,DIP,14PIN,CERAMIC
Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube
QUAD OP-AMP 2000 uV OFFSET-MAX 6.4 MHz BAND WIDTH CDIP14
9mA(x4 Channels) 35V/μs 32nV/rtHz 6.4MHz shutdown Rail to Rail 10mA 4 4 36V 260μV 1pA General Purpose CDIP-14 Through hole mounting 20.07mm*12.45mm*4.07mm
OP AMP, QUAD PRECISION, CDIP SB-14; No. of Amplifiers:4; Op Amp Type:High Speed; Gain, Bandwidth -3dB:6.4MHz; Slew Rate:35V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:CDIP SB; No. of Pins:14; Operating Temperature Range:-25°C to +85°C; Bandwidth:6.4MHz; Base Number:404; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:260µV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.