Texas Instruments LF147J

Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125
$ 20.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF147J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages23 years ago

Verical

National Semiconductor

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.96%

CAD Models

Download Texas Instruments LF147J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.75
$ 25.36
Stock
255,173
254,889
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
22 V
Operating Supply Current
7.2 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM224J
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLM148J/PB
Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Analog DevicesAD841JQ
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14
Analog DevicesLTC1052MJ/883
CDIP RoHS Compliant op amp buffer circuit 120dB 125C 1.2MHz 120dB
Analog Devices / Linear TechnologyLT1024MD/883
Op Amp Dual Low Noise Amplifier ±20V 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments LF147J provided by its distributors.

Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14
Ic,Operational Amplifier,Quad,Bipolar/Jfet,Dip,14Pin,Ceramic
Non-RoHS Compliant EAR99 LF147 Tin/Lead (Sn/Pb) op amp buffer circuit 19.56mm 0.05muA 5mV 4000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.