Texas Instruments NE5534AP

Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5534AP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago

HQonline

TME

Newark

Mouser

Inventory History

3 month trend:
-41.11%

CAD Models

Download Texas Instruments NE5534AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.706
$ 0.706
Stock
219,193
1,117,234
1,117,234
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsNE5534P
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsNE5534APE4
Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsNE5534PE4
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments NE5534AP provided by its distributors.

Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
LOW-NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube
Operational Amplifier Low Noise DIP8 NE 5534 AP
Texas Instruments Operational Amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
IC, OP AMP, LOW NOISE, 5534, DIP8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 9V/µs; Supply Voltage Range: ± 3V to ± 20V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operatin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 5534 AP
  • NE5534AP .