Texas Instruments OPA379AIDR

Op Amp Single Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA379AIDR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments OPA379AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.98
$ 1.98
Stock
402,913
193,491
193,491
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
113.98 dB
113.98 dB
113.98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.9 µA
2.9 µA
2.9 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA379AIDR.

Related Parts

Texas InstrumentsOPA336UA/2K5
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Texas InstrumentsOPA364AIDR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA244UA
Single, 36-V, 430-kHz, low-power operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA379AIDR provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
Single, 5.5-V, 90-kHz, low quiescent current (2.9-μA), RRIO operational amplifier 8-SOIC -40 to 125
General Purpose Op Amp, 2.9μA, 30mV/μs, 80nV/rtHz, 90kHz, Shutdown, Rail-to-Rail, 5mA, 1-Ch, 1.8V-5.5V, 400μV, 5pA, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Micropower; Gain Bandwidth -3db:90kHz; Slew Rate:0.03V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.