Texas Instruments OPA336UA

Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Single Supply, SMD, 8-Pin
$ 1.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA336UA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Newark

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-1.01%

CAD Models

Download Texas Instruments OPA336UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.697
$ 1.625
Stock
461,200
917,934
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
60 µV
500 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA336UA.

Related Parts

Texas InstrumentsOPA336UA/2K5
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Texas InstrumentsOPA336UAG4
Op Amp Single GP R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA336U/2K5
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA336UA provided by its distributors.

Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Single Supply, SMD, 8-Pin
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDSO8
IC, OP AMP, CMOS, SMD, SOIC8, 336; No. of Amplifiers: 1 Amplifier; Bandwidth: 100kHz; Slew Rate: 0.03V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA336UA .
  • OPA336UA..