Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA378AIDCKR

Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SC70 -40 to 125
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA378AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages19 years ago

LCSC

Arrow.cn

iiiC

Inventory History

3 month trend:
+233%

CAD Models

Download Texas Instruments OPA378AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 1.31
Stock
447,508
257,059
Authorized Distributors
4
2
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
116.48 dB
116.48 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
125 µA
125 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA348AIDCKR
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2mm 0.5pA 5mV 1000kHz
Texas InstrumentsOPA348AIDCKT
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER
Texas InstrumentsOPA348AIDCKTG4
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Analog DevicesMAX9914EXK+T
MAX9914 Series 5.5 V 1 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
STMicroelectronicsTSV731ICT
TSV731 Series 5.5 V 900 kHz Rail to Rail SMT Operational Amplifier - SOT-353
STMicroelectronicsTSV631AICT
TSV631A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - SOT-323

Descriptions

Descriptions of Texas Instruments OPA378AIDCKR provided by its distributors.

Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SC70 -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier
Op Amp 125μA 400mV/μs 20nV/rtHz 900kHz Shutdown Rail-to-Rail 30mA 1Ch 1Ch 2.2V 5.5V 20μV 150pA Zero-Drift SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.