Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA369AIDCKR

Single, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 5-SC70 -40 to 85
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA369AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Upverter

HQonline

Farnell

Inventory History

3 month trend:
-65.66%

CAD Models

Download Texas Instruments OPA369AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 1.155
Stock
3,141,868
373,624
Authorized Distributors
4
5
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.005 V/µs
0.005 V/µs
Gain Bandwidth Product
12 kHz
12 kHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
800 nA
800 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD8500AKSZ-REEL7
ROHS3Compliant EAR99 AD8500 Tape & Reel (TR) op amp buffer circuit 2mm 0.002mA 1mV 7kHz
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Texas InstrumentsOPA376AIDCKT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
STMicroelectronicsTSU101RICT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
STMicroelectronicsTSU101ICT
TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
Texas InstrumentsOPA314AIDCKR
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA369AIDCKR provided by its distributors.

Single, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 5-SC70 -40 to 85
ROHS3Compliant EAR99 OPA369 Tape & Reel (TR) op amp buffer circuit 2mm 10pA 750muV 12kHz
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 750uV Offset-Max, CMOS, PDSO5
Operational Amplifiers; OPA369AIDCKR; TEXAS INSTRUMENTS; 750 µV; 5.5 V; 5; 1
800nA 5mV/μs 290nV/rtHz 12KHz shutdown Rail to Rail 10mA 1 1 1.8V 5.5V 250μV 10pA General Purpose SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
No. Of Amplifiers:1 Amplifier; Bandwidth:12Khz; Slew Rate:0.005V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA369AIDCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA369AIDCKR .
  • OPA369AIDCKR.