Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA3681E/2K5

SpeedPlus(TM) Triple Wideband, Current Feedback Operational Amplifier With Disable 16-SSOP/QSOP
$ 2.228

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3681E/2K5.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.228
$ 1.913
Stock
243,951
421,927
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3681E/2K5.

Related Parts

ElantecEL5360IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Texas InstrumentsOPA3680E/2K5
SpeedPlus(TM) Triple Wideband, Voltage Feedback Operational Amplifier With Disable 16-SSOP
Texas InstrumentsLMH6739MQ/NOPB
Very Wideband, Low Distortion Triple Video Buffer 16-SSOP -40 to 85
Texas InstrumentsOPA3875IDBQ
Triple-channel, 700-MHz, op amp with 2:1 high-speed multiplexer 16-SSOP -40 to 85
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
Analog DevicesLTC6085CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments OPA3681E/2K5 provided by its distributors.

SpeedPlus(TM) Triple Wideband, Current Feedback Operational Amplifier With Disable 16-SSOP/QSOP
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SSOP T/R
Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 52dB 2100V/mus 85C 280000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA3681E-2K5
  • OPA3681E2K5