Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA360AIDCKTG4

Surface Mount Rail-to-Rail ROHS3Compliant Obsolete video amp IC 2.7V~3.3V 6mA
$ 0.919

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA360AIDCKTG4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages19 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA360AIDCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.58
$ 0.58
Stock
231,252
280,753,037
280,753,037
Authorized Distributors
2
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V
Operating Supply Current
6 mA
6 mA
6 mA

Related Parts

Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction
Texas InstrumentsOPA358AIDCKR
ROHS3Compliant EAR99 OPA358 Tape & Reel (TR) op amp buffer circuit 2mm 0.00005muA 6mV 80000kHz
Texas InstrumentsOPA358AIDCKT
3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85
Texas InstrumentsOPA361AIDCKR
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Texas Instruments OPA360AIDCKTG4 provided by its distributors.

Surface Mount Rail-to-Rail ROHS3Compliant Obsolete video amp IC 2.7V~3.3V 6mA
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
Buffer Amplifier IC; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.5%; Differential Phase:1°; Gain:6dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.