Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA358AIDCKTG4

3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA358AIDCKTG4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments OPA358AIDCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8029AKS-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Analog DevicesAD8029AKS-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Texas InstrumentsOPA360AIDCKR
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
Texas InstrumentsOPA360AIDCKT
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction
Texas InstrumentsOPA360AIDCKTG4
Surface Mount Rail-to-Rail ROHS3Compliant Obsolete video amp IC 2.7V~3.3V 6mA

Descriptions

Descriptions of Texas Instruments OPA358AIDCKTG4 provided by its distributors.

3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85
OP Amp Single GP R-R O/P 3.3V 6-Pin SC-70 T/R
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp amplifier circuit 2mm 50pA 6mV 81.94dB
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:80MHz; Slew Rate:55V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.