Texas Instruments OPA355UA

2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 8-SOIC -40 to 125
$ 1.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA355UA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

Newark

HQonline

iiiC

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments OPA355UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.351
$ 1.313
$ 1.313
Stock
327,108
358,481
358,481
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA356AIDR
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA355UA/2K5
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 8-SOIC -40 to 125
Texas InstrumentsOPA355UAG4
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA355UA provided by its distributors.

2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 8-SOIC -40 to 125
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
CMOS Op Amp, 200MHz GBW, 450MHz BW, 360V/¦Ìs SR, 100mA IO, 1-Ch, 8-SOIC
8.3mA 360V/μs 5.8nV/rtHz@ 5.5V 200MHz Rail to Rail 100mA 1 1 ±2.75V,5.5V 2mV 3pA 450MHz CMOS SOIC-8 SMD mount 1.75mm(height)
OP AMP, CMOS 200MHZ GBW, SMD, SOIC8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:450MHz; Slew Rate:360V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:355; IC Generic Number:355; Input Offset Voltage Max:9mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:360V/µs; Supply Voltage + Nom:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA355UA.