Texas Instruments OPA350UA

Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA350UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+7.59%

CAD Models

Download Texas Instruments OPA350UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 2.081
$ 2.081
Stock
249,026
386,926
386,926
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
38 MHz
Input Offset Voltage (Vos)
150 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5.2 mA
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA350UA/2K5
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA350UAG4
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA353UA
Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Single Supply, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments OPA350UA provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
ROHS3Compliant EAR99 OPA350 Tube op amp amplifier circuit 4.9mm 0.5pA 150muV 38000kHz
Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85
HIGH-SPEED, SINGLE-SUPPLY, RAIL-TO-RAIL OPERATIONAL AMPLIFIER MICROAMPLIFIER Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8
OP Amp Single General Purpose to I/O 5.5 Volt 8-Pin SOIC
38MHz 0.5pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
OP AMP, HIGH SPEED RRI/O, SOIC, 350; No. of Amplifiers: 1 Amplifier; Bandwidth: 38MHz; Slew Rate: 22V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA350UA .
  • OPA350UA ..