Texas Instruments OPA353UA

Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Single Supply, SMD, 8-Pin
$ 3.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA353UA.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments OPA353UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.346
$ 2.871
$ 2.871
Stock
331,018
226,711
226,711
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
44 MHz
44 MHz
44 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5.2 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA353UAG4
Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA353UA/2K5
Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA350UA/2K5
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA353UA provided by its distributors.

Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Single Supply, SMD, 8-Pin
Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Op Amp Single Wideband Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
ROHS3Compliant EAR99 OPA353 Tube op amp buffer circuit 4.9mm 0.5pA 8mV 44000kHz
Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO8
OP AMP, HIGH SPEED RRI/O, SOIC, 353; No. of Amplifiers: 1 Amplifier; Bandwidth: 44MHz; Slew Rate: 22V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Available until stocks are exhausted
IC, SM OP-AMP HI-SPEED RRI/OIC, SM OP-AMP HI-SPEED RRI/O; AMPLIFIERS, NO. OF:1; VOLTAGE, SUPPLY +NOM:5V; BANDWIDTH:44MHZ; VOLTAGE, INPUT OFFSET MAX:10MV; SLEW RATE:22; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); PINS, RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA353UA .