Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA347SA/3KG4

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA347SA/3KG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages11 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Inventory History

3 month trend:
-7.19%

CAD Models

Download Texas Instruments OPA347SA/3KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA347SA/3KG4.

Related Parts

Texas InstrumentsOPA348AIDCKR
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2mm 0.5pA 5mV 1000kHz
Texas InstrumentsOPA348AIDCKT
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER
Texas InstrumentsOPA348AIDCKTG4
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
Analog DevicesMAX9914EXK+T
MAX9914 Series 5.5 V 1 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments OPA347SA/3KG4 provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:350kHz; Slew Rate:0.17V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA347SA3KG4