Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA337PA

IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
$ 0.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA337PA.

Newark

Datasheet25 pages11 years ago
Datasheet19 pages21 years ago
Datasheet25 pages12 years ago

Texas Instruments

Upverter

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA337PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 0.769
Stock
689,798
182,800
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
525 µA
525 µA

Related Parts

Texas InstrumentsOPA337PAG4
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsTLV2471CP
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsTLV2471IP
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA337PA provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Op Amp General Purpose 525μA 1.2V/μs 3MHz Rail-to-Rail 9mA 500μV 0.2pA PDIP-8 TH
Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin PDIP Tube
Rail-to-Rail Through Hole General Purpose Obsolete op amp amplifier circuit 1.2V/mus -40C~85C 3MHz 500muV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.