Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:3MHz; Slew Rate:1.2V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bias Current:10pA ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: