Texas Instruments OPA3355UA

Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC Tube
$ 2.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3355UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3355UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.049
$ 2.261
Stock
364,321
254,869
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
3
3
Slew Rate
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3355UA.

Related Parts

Texas InstrumentsOPA4354AIDR
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4354AID
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4353UA
Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin

Descriptions

Descriptions of Texas Instruments OPA3355UA provided by its distributors.

Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC Tube
2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-SOIC -40 to 125
Rail to Rail 3V ±2.75V,5.5V 450MHz Voltage Feedback SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.