Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA316IDCKR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SC-70 T/R
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA316IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet42 pages11 years ago
Datasheet39 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages19 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.88%

CAD Models

Download Texas Instruments OPA316IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.797
Stock
326,168
325,522
Authorized Distributors
3
3
Case/Package
-
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
65 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA316IDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLV316IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsTLV316IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8601WDRTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8601ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8601ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA316IDCKR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SC-70 T/R
0.0008% Rail-to-Rail ±2.75V, 5.5V General Purpose Op Amp, SC-70-5, SMD, Adhesive Mount, 1mm H
Single channel 5pA 6V/us 10MHz SC-70-5 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.