Texas Instruments OPA2890IDR

Dual 250MHz Op Amp, 400V/¦Ìs Slew Rate, 120MHz BW, 2-Ch, 8-SOIC
$ 2.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2890IDR.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

HQonline

Arrow Electronics

CAD Models

Download Texas Instruments OPA2890IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.137
$ 3.25
Stock
220,345
18,176,126
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
2.25 mA
2.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2890IDR.

Related Parts

Texas InstrumentsOPA2830ID
Operational Amplifier, Dual, 230 Mhz, 2, 500 V/ S, 1.5V To 5.5V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2830IDR
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2830IDG4
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2890IDR provided by its distributors.

Dual 250MHz Op Amp, 400V/¦Ìs Slew Rate, 120MHz BW, 2-Ch, 8-SOIC
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
Dual 250MHz , Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
2.25mA(x2 Channels) 400V/¦Ìs 8.1nV/rtHz 120MHz 40mA 2 2 5V ¡À6V,12V 2mV 100nA 250MHz Voltage Feedback SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:400V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.