Texas Instruments OPA2830IDG4

Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2830IDG4.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago

iiiC

CAD Models

Download Texas Instruments OPA2830IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.91
$ 3.91
Stock
39,549
659,342
659,342
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
500 V/µs
500 V/µs
500 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
8.5 mA
8.5 mA
8.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2830IDG4.

Related Parts

Texas InstrumentsOPA2890ID
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsOPA2890IDR
ROHS3Compliant EAR99 OPA2890 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.7muA 5mV 250000kHz
Texas InstrumentsTHS4062CD
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2830IDG4 provided by its distributors.

Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
OP Amp Dual Volt Fdbk R-R O/P ±5.5V/11V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:230MHz; Slew Rate:500V/µs; Supply Voltage Min:2.8V; Supply Voltage Max:11V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.