Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA27GPG4

Ultra-Low Noise Precision Operational Amplifiers 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA27GPG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago
Datasheet5 pages30 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA27GPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
Stock
19,096
394,972
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
100 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
8 V
Max Supply Voltage
22 V
44 V
Operating Supply Current
3.3 mA
3.3 mA

Related Parts

Texas InstrumentsOPA27GP
Texas Instruments OPA27GP Linear IC Op-amp buffer amplifier for instrumentation
Texas InstrumentsOPA227P
High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA227PA
High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA27GPG4 provided by its distributors.

Ultra-Low Noise Precision Operational Amplifiers 8-PDIP -40 to 85
Lead Free Gold THROUGH-HOLE OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 500mW 100dB 1.9V/mus 85C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:8MHz; Slew Rate:1.9V/µs; Supply Voltage Min:4V; Supply Voltage Max:22V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.