Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA227PA

High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
$ 3.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA227PA.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago
Datasheet18 pages25 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments OPA227PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.301
$ 3.86
Stock
229,538
164,324
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
10 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA227PAG4
High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA227P
High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA27GP
Texas Instruments OPA27GP Linear IC Op-amp buffer amplifier for instrumentation

Descriptions

Descriptions of Texas Instruments OPA227PA provided by its distributors.

High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Noise Amplifier ±18V 8-Pin PDIP Tube
Ic, Op-Amp Dual Precision; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: No |TEXAS INSTRUMENTS OPA227PA
Texas Instruments low noise,Precision operational amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA227PA .