Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA277U/2K5

Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA277U/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet5 pages28 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+76.97%

CAD Models

Download Texas Instruments OPA277U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 4.859
$ 4.859
Stock
449,097
894,589
894,589
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
20 µV
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
790 µA
790 µA
790 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA277U/2K5.

Related Parts

Texas InstrumentsOPA277U
OP AMP, HIGH PRECISION, SOIC8, 277; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsOPA277UA
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA277UA/2K5
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA277U/2K5 provided by its distributors.

Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
ROHS3Compliant EAR99 OPA277 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.002muA 20muV 1000kHz
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 30uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; OPA277U/2K5; TEXAS INSTRUMENTS; 20 µV; 18 V; 8; 1
1MHz 500pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
Precision Amplifiers High Precision Oper Amplifier
790μA 800mV/μs 12nV/rtHz@ ±15V 1MHz shutdown Rail to Rail 35mA 1 1 4V ±18V 10μV 500pA General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA277U 2K5
  • OPA277U-2K5
  • OPA277U2K5