Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2726AIDGSTG4

Dual, 12-V, 20-MHz, low-power operational amplifier 10-VSSOP -40 to 125

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2726AIDGSTG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments OPA2726AIDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
Stock
121,316
309,932
Authorized Distributors
0
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2726AIDGSTG4.

Related Parts

Texas InstrumentsOPA2725AIDGKT
Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2725AIDGKR
Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2725AIDGKTG4
Dual Very Low Noise, High-Speed, 12V CMOS Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2726AIDGSTG4 provided by its distributors.

Dual, 12-V, 20-MHz, low-power operational amplifier 10-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 10VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Op Amp Dual Wideband Amplifier R-R O/P ±6V/12V 10-Pin VSSOP T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO10
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:20MHz; Slew Rate:30V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:13.2V; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.