Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2725AIDGKT

Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 125

$ 3.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2725AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments OPA2725AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.034
$ 1.503
Stock
46,477,171
329,304
Authorized Distributors
5
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2725AIDGKT.

Related Parts

Texas InstrumentsOPA2705EA/250
Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM833MM/NOPB
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp buffer circuit 3mm 1muA -15V 15000kHz
Texas InstrumentsOPA2703EA/250
Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2725AIDGKT provided by its distributors.

Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 OPA2725 Tape & Reel (TR) op amp amplifier circuit 3mm 30pA 5mV 20000kHz
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Wideband Amplifier R-R O/P ±6V/12V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
4.3mA(x2 Channels) 30V/μs 10nV/rtHz 20MHz shutdown Rail to Rail 40mA 2 2 ±6V,12V 1.5mV 30pA CMOS VSSOP-8 SMD mount 3mm*3mm*970μm
IC, OP-AMP, 20MHZ, 30V/ us, MSOP-8; Op Amp Type:Wideband; No. of Amplifiers:2; Slew Rate:30V/µs; Supply Voltage Range:± 2V to ± 6V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:20MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.