Texas Instruments OPA2674IDG4

Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2674IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet4 pages25 years ago

Upverter

Newark

iiiC

Farnell

CAD Models

Download Texas Instruments OPA2674IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.794
$ 2.794
Stock
115,814
300,736
300,736
Authorized Distributors
0
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
2.08 GHz
2.08 GHz
2.08 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2674IDG4.

Related Parts

Texas InstrumentsOPA2677UG4
18mA(x2 Ch) 2kV/μs 2GHz Differential 500mA 2 800μV 10μA 250MHz Current Feedback SOIC-8 SMD 1.5mm H
Texas InstrumentsOPA2677U
Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2677U/2K5
Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments OPA2674IDG4 provided by its distributors.

Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85
OP Amp Dual Current Fdbk ±6.3V/12.6V 8-Pin SOIC Tube
High Output Current Operational Amplifier
DUAL WIDEBAND, HIGH OUTPUT CURRENT, OP AMP W/CURRENT L<AZ
OP AMP, DUAL WIDEBAND, 2674, SOIC8
ROHS3Compliant EAR99 OPA2674 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 30muA 6V 250000kHz
OPA2674 DUAL, WIDEBAND, HIGH OUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2674IDG4 .