Texas Instruments OPA2677UG4

18mA(x2 Ch) 2kV/μs 2GHz Differential 500mA 2 800μV 10μA 250MHz Current Feedback SOIC-8 SMD 1.5mm H
$ 3.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2677UG4.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet4 pages25 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2677UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.77
$ 4.713
$ 4.713
Stock
145,975
3,717,161
3,717,161
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
1800 V/µs
1800 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2677UG4.

Related Parts

Texas InstrumentsOPA2677U
Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2674IDG4
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85
Texas InstrumentsOPA2674ID
Op Amp Dual High Output Current Amplifier ±6.3V/12.6V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2677UG4 provided by its distributors.

18mA(x2 Ch) 2kV/μs 2GHz Differential 500mA 2 800μV 10μA 250MHz Current Feedback SOIC-8 SMD 1.5mm H
ICA,2OPAM,OPA2677,8SOI +12V,DUAL,WIDEBAND, HI- OUTPUT CURRENT OP AMP
ADSL Driver Dual 2000MHz 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Wideband; Gain Bandwidth -3db:220MHz; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.