Texas Instruments OPA2356AID

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2356AID.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

Newark

DigiKey

element14 APAC

Inventory History

3 month trend:
-8.73%

CAD Models

Download Texas Instruments OPA2356AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 2
$ 2
Stock
212,379
375,590
375,590
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTHS4062CDR
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Texas InstrumentsTHS4062IDR
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
Texas InstrumentsTHS4062CDRG4
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2356AID provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
2.5V, 200MHz GBW, CMOS Dual Op Amp 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
8.3mA(x2 Channels) 360V/μs 5.8nV/rtHz 200MHz Rail to Rail 100mA 2 2 3V ±2.75V,5.5V 2mV 3pA 450MHz CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL CMOS 200MHZ, SMD, 2356; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 450MHz; Vitesse de balayage: 360V/µs; Gamme de tension d'alimentation: ± 1.25V à ± 2.75V; Type de boîtier d'amplificateur: SOIC; No
OP AMP, DUAL CMOS 200MHZ, SMD, 2356; No. of Amplifiers:2 Amplifier; Bandwidth:450MHz; Slew Rate:360V/µs; Supply Voltage Range:± 1.25V to ± 2.75V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 1.25V to ± 2.75V; Amplifier Type:CMOS; Base Number:2356; Gain Bandwidth:450MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2356; Input Offset Voltage Max:9mV; No. of Amplifiers:2Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2356AID .