Texas Instruments OPA2614ID

Dual, High Gain Bandwidth, High Output Current Operational Amplifier with Current Limit
$ 4.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2614ID.

Texas Instruments

Datasheet34 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet52 pages22 years ago

iiiC

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments OPA2614ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.763
$ 4
$ 4
Stock
220,738
173,775
173,775
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
145 V/µs
145 V/µs
145 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2614ID.

Related Parts

Texas InstrumentsOPA2822U/2K5
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2822U
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2613ID
Dual Wideband, High-Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2614ID provided by its distributors.

Dual, High Gain Bandwidth, High Output Current Operational Amplifier with Current Limit
Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube
12mA(x2 Channels) 145V/μs 1.9nV/rtHz@ 5V 290MHz Differential 350mA 2 2 5V ±6.3V,12.6V 200μV 6μA 180MHz Voltage Feedback SOIC-8 SMD mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:145V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.