Texas Instruments OPA2613ID

Dual Wideband, High-Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85
$ 5.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2613ID.

Farnell

Datasheet34 pages12 years ago

Texas Instruments

Newark

iiiC

element14

Inventory History

3 month trend:
-4.69%

CAD Models

Download Texas Instruments OPA2613ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.058
$ 3.521
Stock
285,609
1,575,206
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
70 V/µs
70 V/µs
Gain Bandwidth Product
118 MHz
118 MHz
Input Offset Voltage (Vos)
200 µV
1 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2613ID.

Related Parts

Texas InstrumentsOPA2822U
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2822UG4
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2614IDR
Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2613ID provided by its distributors.

Dual Wideband, High-Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85
Voltage Feedback Op Amp, 5V ±6V, 12V, 230MHz, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Op Amp Dual Wideband Amplifier ±6V/12V 8-Pin SOIC Tube
Wb Low Noise Hioutput Current Op Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2613ID.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2613ID .
  • OPA2613ID.