Texas Instruments LMC6062IM/NOPB

Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
$ 1.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6062IM/NOPB.

ODG (Origin Data Global)

Datasheet21 pages11 years ago

Texas Instruments

element14

Augswan

LCSC

Inventory History

3 month trend:
-4.00%

CAD Models

Download Texas Instruments LMC6062IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLMC6062AIM/NOPB
Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6062AIMX/NOPB
Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
STMicroelectronicsTS27L2IDT
TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27L2BIDT
Operational Amplifier, 8 Func, 3500uV Offset-Max, CMOS, PDSO2
STMicroelectronicsTS27L2ACDT
TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8
Texas InstrumentsOPA2379AIDG4
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments LMC6062IM/NOPB provided by its distributors.

Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 350uV Offset-Max, CMOS, PDSO8
100kHz 0.01pA Dual channel SOIC-8 Precision Op Amps ROHS
IC, OP-AMP, 100KHZ, 0.035V/µs, SOIC-8; O; IC, OP-AMP, 100KHZ, 0.035V/µs, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:100kHz; Slew Rate:0.035V/µs; Supply Voltage Range:4.5V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 6062IMNOPB
  • LMC6062IMNOPB