Texas Instruments OPA2374AIDR

Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2374AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet5 pages0 years ago

Upverter

LCSC

Newark

HQonline

Inventory History

3 month trend:
+1889%

CAD Models

Download Texas Instruments OPA2374AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.087
$ 1.685
$ 1.685
Stock
966,702
2,640,364
2,640,364
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsOPA2338UA
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC
Texas InstrumentsTLV2632ID
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA2338UA/2K5
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2374AIDR provided by its distributors.

Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Op Amp, 585μA (x2 Ch), 5V/μs Slew Rate, 15nV/rtHz@5.5V, 6.5MHz BW, Shutdown, Rail-to-Rail, 5mA Out, ±2.75V to 5.5V, 1mV Offset, 0.5pA IB, CMOS, SOIC-8, SMD, Adhesive Mount, 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.