Texas Instruments OPA2374AID

Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2374AID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet5 pages0 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.31%

CAD Models

Download Texas Instruments OPA2374AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.685
$ 1.087
$ 1.087
Stock
2,640,364
966,702
966,702
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsOPA2340UA/2K5
Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC
Texas InstrumentsOPA2364AIDR
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 7MHZ RRO 8SOIC
Texas InstrumentsOPA2364AID
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2374AID provided by its distributors.

Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
6.5MHZ, 585 MICROAMP, RAIL-TO-RAIL I/O CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
585μA (x2 Ch) 5V/μs 15nV/rtHz 6.5MHz Shutdown Rail-to-Rail 5mA 2.7V±2.75V 5.5V 1mV 0.5pA CMOS SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.