Texas Instruments OPA2364AIDR

Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 7MHZ RRO 8SOIC
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2364AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Upverter

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.63%

CAD Models

Download Texas Instruments OPA2364AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.804
$ 1.804
Stock
9,179,144
7,363,002
7,363,002
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2364AIDR.

Related Parts

Texas InstrumentsOPA2338UA/2K5
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2349UA/2K5
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA2379AIDR
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA2364AIDR provided by its distributors.

Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 7MHZ RRO 8SOIC
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp, Dual Cmos Rri/O, Smd, 2364; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2364AIDR
Dual 1pA 5V/us 7MHz Rail-to-rail input, rail-to-rail output 2.5mV SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 OPA2364 Cut Tape (CT) op amp amplifier circuit 4.9mm 0.00001muA 2.5mV 7000kHz
Operational Amplifiers - Op Amps 1.8V High CMR RRIO Op Amp
1.1mA(x2Ch) 5V/μs 17nV/rtHz@5.5V 7MHz Shutdown Rail-to-Rail 85mA 2 2 1.8V ±2.75V, 5.5V 1mV 1pA 7MHz CMOS SOIC-8 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2364AIDR .
  • OPA2364AIDR.