Texas Instruments OPA2364IDR

Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2364IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+12.85%

CAD Models

Download Texas Instruments OPA2364IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 2.752
Stock
787,721
3,708,071
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2364IDR.

Related Parts

Texas InstrumentsOPA2364AIDR
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 7MHZ RRO 8SOIC
Texas InstrumentsOPA2364AID
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2343UA
IC OPAMP GP 5.5MHZ RRO 8SOIC / Op Amp Dual Wideband Amplifier R-R I/O 5V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2364IDR provided by its distributors.

Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Lead Free Gold GULL WING Rail-to-Rail General Purpose Amplifier 74dB 5V/mus -40C~125C 7MHz
Dual 1pA 5V/us 7MHz Rail-to-rail input, rail-to-rail output 900uV SOIC-8 Operational Amplifier ROHS
Op Amp, 2 Ch, 5V/μs Slew Rate, 7MHz BW, Rail-to-Rail, 85mA Iout, ±2.75V to 5.5V, 900μV Vos, 1pA Ib, CMOS, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:7MHz; Slew Rate:5V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.