Texas Instruments OPA2343UA

IC OPAMP GP 5.5MHZ RRO 8SOIC / Op Amp Dual Wideband Amplifier R-R I/O 5V 8-Pin SOIC Tube
$ 2.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2343UA.

Farnell

Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Datasheet13 pages25 years ago

Texas Instruments

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-24.90%

CAD Models

Download Texas Instruments OPA2343UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.139
$ 1.68
Stock
648,559
617,260
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
2 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2343UA.

Related Parts

Texas InstrumentsOPA2340UA/2K5
Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC
Texas InstrumentsOPA2340UA
Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2340UAG4
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2343UA provided by its distributors.

IC OPAMP GP 5.5MHZ RRO 8SOIC / Op Amp Dual Wideband Amplifier R-R I/O 5V 8-Pin SOIC Tube
Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-SOIC -40 to 85
OP Amp Dual General Purpose Rail to Rail I/O 5.5 Volt 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8
Op Amp, 850μA (x2 Ch), 6V/μs, 5.5MHz, 50mA, 2.7V-5V, 2mV, 0.2pA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Not Qualified GULL WING 2000 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 75dB 6V/mus -40C 5.5MHz
Ic, Op Amp, R To R, Dual; No. Of Amplifiers:2 Amplifier; Bandwidth:5.5Mhz; Slew Rate:6V/Μs; Supply Voltage Range:2.7V To 5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2343UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2343UA .
  • OPA2343UA..