Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2357AIDGSTG4

250MHz, ail-to- ail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2357AIDGSTG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

CAD Models

Download Texas Instruments OPA2357AIDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.577
$ 1.577
Stock
74,445
1,282,381
1,282,381
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Related Parts

Texas InstrumentsOPA2354AIDGKT
250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2354AQDGKRQ1
Automotive 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2835IDGSR
Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2357AIDGSTG4 provided by its distributors.

250MHz, ail-to- ail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Op Amp Dual Volt Fdbk R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
ANALOG DEVICES ADR4540BRZ Voltage Reference, Ultralow Noise, High Accuracy, Series - Fixed, ADR4540 Series, 4.096V, NSOIC-8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:150V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.