What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2354AQDGKRQ1

Automotive 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AQDGKRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages20 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+51.85%

CAD Models

Download Texas Instruments OPA2354AQDGKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.02
$ 2.02
Stock
713,910
1,240,543
1,240,543
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
66 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA2357AIDGSR
250MHz, Rail-to-Rail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2354AIDGKT
250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2357AIDGST
250MHz, ail-to- ail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2354AQDGKRQ1 provided by its distributors.

Automotive 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8
Dual 3pA 150V/us 100MHz Rail-to-rail input, rail-to-rail output 8mV VSSOP-8 Operational Amplifier ROHS
4.9mA(x2 Channels) 150V/¦Ìs 6.5nV/rtHz@ 5.5V 100MHz Rail to Rail 100mA 2 2 ¡À2.75V,5.5V 2mV 3pA 250MHz CMOS,Voltage Feedback VSSOP-8 , 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.