Texas Instruments OPA2356AIDR

Dual 3pA 360V/us 200MHz Rail-to-Rail Output 9mV SOIC-8 Operational Amplifier ROHS
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2356AIDR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

LCSC

iiiC

Inventory History

3 month trend:
-2.44%

CAD Models

Download Texas Instruments OPA2356AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2.475
$ 2.475
Stock
361,162
206,662
206,662
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2301AIDR
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2301AID
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2301AIDG4
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2356AIDR provided by its distributors.

Dual 3pA 360V/us 200MHz Rail-to-Rail Output 9mV SOIC-8 Operational Amplifier ROHS
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
2.5V, 200MHz GBW, CMOS Dual Op Amp 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
Op Amp, Rail to Rail, 8.3mA (x2 Ch), 360V/μs SR, 5.8nV/rtHz, 200MHz BW, 100mA Out, 2 Ch, 3V~±2.75V, 5.5V, 2mV Vos, 3pA Ib, 450MHz GBW, CMOS, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
OP-AMP, DUAL, 450MHZ, 360V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 450MHz; Vitesse de balayage: 360V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V, ± 1.25V à ± 2.75V; Type de boîtier d'amplifi
OP-AMP, DUAL, 450MHZ, 360V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:450MHz; Slew Rate:360V/µs; Supply Voltage Range:2.5V to 5.5V, ± 1.25V to ± 2.75V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2356AIDR .