Texas Instruments OPA2301AIDG4

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2301AIDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago

Newark

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments OPA2301AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.474
$ 2.474
Stock
137,391
514,961
514,961
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA2374AIDR
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC
Texas InstrumentsOPA2374AID
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2374AIDG4
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2301AIDG4 provided by its distributors.

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:150MHz; Slew Rate:80V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.